Part Details for DS2180AQN+T&R by Maxim Integrated Products
Overview of DS2180AQN+T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2180AQN+T&R
DS2180AQN+T&R CAD Models
DS2180AQN+T&R Part Data Attributes:
|
DS2180AQN+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2180AQN+T&R
Maxim Integrated Products
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for DS2180AQN+T&R
This table gives cross-reference parts and alternative options found for DS2180AQN+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2180AQN+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2180AQ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2180AQN+T&R vs DS2180AQ |
DS2180AQN+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2180AQN+T&R vs DS2180AQN+ |
DS2180AQ/T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2180AQN+T&R vs DS2180AQ/T&R |
CS62180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | DS2180AQN+T&R vs CS62180A-IL |
CS62180B-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | DS2180AQN+T&R vs CS62180B-IL |
CS2180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | DS2180AQN+T&R vs CS2180A-IL |
CS62180B-IL | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Cirrus Logic | DS2180AQN+T&R vs CS62180B-IL |
DS2180AQN | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2180AQN+T&R vs DS2180AQN |
XR-T5690CJ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | DS2180AQN+T&R vs XR-T5690CJ |