Part Details for CS62180B-IL by Cirrus Logic
Overview of CS62180B-IL by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS62180B-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS62180B-IL-ND
|
DigiKey | CS62180 - T1 FRAMER Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3887 In Stock |
|
$9.1000 | Buy Now |
|
Quest Components | FRAMER/FORMATTER, 44 Pin, Plastic, PLCC | 2 |
|
$12.0000 | Buy Now |
|
Rochester Electronics | CS62180 - T1 Framer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3887 |
|
$7.8100 / $9.1900 | Buy Now |
Part Details for CS62180B-IL
CS62180B-IL CAD Models
CS62180B-IL Part Data Attributes:
|
CS62180B-IL
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS62180B-IL
Cirrus Logic
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for CS62180B-IL
This table gives cross-reference parts and alternative options found for CS62180B-IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS62180B-IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2180AQN+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180B-IL vs DS2180AQN+ |
DS2180AQN+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180B-IL vs DS2180AQN+T&R |
DS2180AQN/T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180B-IL vs DS2180AQN/T&R |
DS2180AQ+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180B-IL vs DS2180AQ+ |
LXP2180APE | Framer, CMOS, PQCC44, | Level One | CS62180B-IL vs LXP2180APE |
CS62180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | CS62180B-IL vs CS62180A-IL |
LXP2180APE | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | CS62180B-IL vs LXP2180APE |
DS2180AQN | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180B-IL vs DS2180AQN |