Part Details for XR-T5690CJ by Exar Corporation
Overview of XR-T5690CJ by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR-T5690CJ
XR-T5690CJ CAD Models
XR-T5690CJ Part Data Attributes:
|
XR-T5690CJ
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-T5690CJ
Exar Corporation
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for XR-T5690CJ
This table gives cross-reference parts and alternative options found for XR-T5690CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-T5690CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS62180B-IL | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Cirrus Logic | XR-T5690CJ vs CS62180B-IL |
DS2180AQN+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | XR-T5690CJ vs DS2180AQN+ |
DS2180AQN+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | XR-T5690CJ vs DS2180AQN+T&R |
DS2180AQN/T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | XR-T5690CJ vs DS2180AQN/T&R |
DS2180AQ+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | XR-T5690CJ vs DS2180AQ+ |
LXP2180APE | Framer, CMOS, PQCC44, | Level One | XR-T5690CJ vs LXP2180APE |
CS62180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | XR-T5690CJ vs CS62180A-IL |
LXP2180APE | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | XR-T5690CJ vs LXP2180APE |
DS2180AQN | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | XR-T5690CJ vs DS2180AQN |