Part Details for AM79C02JC by AMD
Overview of AM79C02JC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM79C02JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, TIME SLOT ASSIGNER, PQCC44 | 289 |
|
$4.8000 / $12.0000 | Buy Now |
|
Quest Components | DATACOM, TIME SLOT ASSIGNER, PQCC44 | 48 |
|
$7.4000 / $12.0000 | Buy Now |
Part Details for AM79C02JC
AM79C02JC CAD Models
AM79C02JC Part Data Attributes:
|
AM79C02JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C02JC
AMD
Time Slot Assigner, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |
Alternate Parts for AM79C02JC
This table gives cross-reference parts and alternative options found for AM79C02JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C02JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2180AQ+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | AM79C02JC vs DS2180AQ+ |
DS2151QBX | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | AM79C02JC vs DS2151QBX |
DS2143QN | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | AM79C02JC vs DS2143QN |
MT8977AP1 | DATACOM, FRAMER, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | AM79C02JC vs MT8977AP1 |
MT8976APR | DATACOM, FRAMER, PQCC44, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | AM79C02JC vs MT8976APR |
DS2153QN-A7+ | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | AM79C02JC vs DS2153QN-A7+ |
DS2143QN+T&R | Framer, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | AM79C02JC vs DS2143QN+T&R |
MT9079AL | Framer, CMOS, PQFP44, | Microsemi Corporation | AM79C02JC vs MT9079AL |
LXP2180APE | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AM79C02JC vs LXP2180APE |
DS2151QB+T&R | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | AM79C02JC vs DS2151QB+T&R |