Part Details for DS2151QB+T&R by Maxim Integrated Products
Overview of DS2151QB+T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2151QB+T&R
DS2151QB+T&R CAD Models
DS2151QB+T&R Part Data Attributes:
|
DS2151QB+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2151QB+T&R
Maxim Integrated Products
Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
Alternate Parts for DS2151QB+T&R
This table gives cross-reference parts and alternative options found for DS2151QB+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2151QB+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2151QN/T&R+ | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QN/T&R+ |
DS2151QB/T&R | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QB/T&R |
DS2151QNB+T&R | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QNB+T&R |
DS2151QN+ | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QN+ |
DS2151QN | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QN |
DS2151QNB+ | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QNB+ |
DS2151QB | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QB |
DS2151QNB/T&R | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QNB/T&R |
DS2151QB/T&R+ | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QB+T&R vs DS2151QB/T&R+ |