Part Details for DS2151QB by Maxim Integrated Products
Overview of DS2151QB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2151QB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2151 T1 Single-Chip Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 571 |
|
$34.5900 / $40.6900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$20.0000 / $30.7700 | Buy Now |
Part Details for DS2151QB
DS2151QB CAD Models
DS2151QB Part Data Attributes
|
DS2151QB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2151QB
Maxim Integrated Products
Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | 0.652 INCH, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for DS2151QB
This table gives cross-reference parts and alternative options found for DS2151QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2151QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2151QB/T&R | Maxim Integrated Products | Check for Price | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | DS2151QB vs DS2151QB/T&R |
DS2151Q+ | Maxim Integrated Products | Check for Price | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | DS2151QB vs DS2151Q+ |
DS2151QN/T&R | Maxim Integrated Products | Check for Price | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | DS2151QB vs DS2151QN/T&R |
DS2151QB+T&R | Maxim Integrated Products | Check for Price | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | DS2151QB vs DS2151QB+T&R |
DS2151QN/T&R+ | Maxim Integrated Products | Check for Price | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | DS2151QB vs DS2151QN/T&R+ |
DS2151QN | Maxim Integrated Products | Check for Price | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | DS2151QB vs DS2151QN |