Part Details for CS62180A-IL by Cirrus Logic
Overview of CS62180A-IL by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS62180A-IL
CS62180A-IL CAD Models
CS62180A-IL Part Data Attributes:
|
CS62180A-IL
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS62180A-IL
Cirrus Logic
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for CS62180A-IL
This table gives cross-reference parts and alternative options found for CS62180A-IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS62180A-IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2180AQ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180A-IL vs DS2180AQ |
DS2180AQN+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180A-IL vs DS2180AQN+ |
DS2180AQ/T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180A-IL vs DS2180AQ/T&R |
CS62180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | CS62180A-IL vs CS62180A-IL |
DS2180AQN+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180A-IL vs DS2180AQN+T&R |
CS62180B-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | CS62180A-IL vs CS62180B-IL |
CS2180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | CS62180A-IL vs CS2180A-IL |
CS62180B-IL | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Cirrus Logic | CS62180A-IL vs CS62180B-IL |
DS2180AQN | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | CS62180A-IL vs DS2180AQN |
XR-T5690CJ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | CS62180A-IL vs XR-T5690CJ |