DS1489MX vs MC1489DR2 feature comparison

DS1489MX Texas Instruments

Buy Now Datasheet

MC1489DR2 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description SOP, SOP14,.25 SOIC-14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-D EIA-232-D
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.01 A 0.01 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.05 V 5.5 V
Supply Voltage-Min 4.95 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC-14 NB
Pin Count 14
Manufacturer Package Code 751A-03
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1489MX with alternatives

Compare MC1489DR2 with alternatives