-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Receiver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN75C189ANE4-ND
|
DigiKey | IC RECEIVER 0/4 14DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5232 | Buy Now |
DISTI #
595-SN75C189ANE4
|
Mouser Electronics | RS-232 Interface IC Quadruple Low-Power Line Receiver RoHS: Compliant | 1043 |
|
$0.3890 / $1.0100 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDIP14, LEAD FREE | 478 |
|
$0.3917 / $0.8394 | Buy Now |
|
Rochester Electronics | SN75C189A Quadruple Low-Power Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$0.3731 / $0.4390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C189ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189ANE4
Texas Instruments
Quadruple Low-Power Line Receiver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75C189ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489P | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN75C189ANE4 vs MC1489P |
SN75189ANE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75C189ANE4 vs SN75189ANE4 |
DS14C89ATN | Line Receiver, 4 Func, 1 Rcvr, CMOS, PDIP14 | National Semiconductor Corporation | SN75C189ANE4 vs DS14C89ATN |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75C189ANE4 vs MC1489AP |
MC1489F | IC QUAD LINE RECEIVER, CDIP14, CERDIP-14, Line Driver or Receiver | NXP Semiconductors | SN75C189ANE4 vs MC1489F |
MC14C89ABP | LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75C189ANE4 vs MC14C89ABP |
SN75189N-10 | LINE RECEIVER, PDIP14 | Texas Instruments | SN75C189ANE4 vs SN75189N-10 |
MC1489NE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75C189ANE4 vs MC1489NE4 |
DS1489N | QUAD LINE RECEIVER, PDIP14, DIP-14 | Rochester Electronics LLC | SN75C189ANE4 vs DS1489N |
SNJ55189AJ | Quadruple Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75C189ANE4 vs SNJ55189AJ |