DS1315S-5+
Description: Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C

Overview of DS1315S-5+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1315S-5+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y1212
Newark Rtc, D-D-M-Y, Hh:Mm:Ss:Hh, Wsoic-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Wsoic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices DS1315S-5+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-DS1315S-5
Mouser Electronics Real Time Clock Phantom Time Chip RoHS: Compliant 262
  • 1 $25.1000
  • 10 $19.9300
  • 25 $18.1500
  • 92 $15.1900
  • 276 $15.1700
$15.1700 / $25.1000 Buy Now
Analog Devices Inc Phantom Time Chip Package Multiple: 1 2042
  • 1 $26.8900
  • 10 $19.9270
  • 25 $18.1432
  • 100 $16.1529
  • 250 $15.1905
  • 500 $15.1750
  • 1,000 $14.4700
$14.4700 / $26.8900 Buy Now

CAD Models for DS1315S-5+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1315S-5+ by Analog Devices Inc

DS1315S-5+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_W-300_MIL
Package Description
0.300 INCH, ROHS COMPLIANT, SOP-16
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-08-26
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL, FIXED PROTOCOL
Interrupt Capability
N
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1315S-5+
    Analog Devices Inc
    Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for DS1315S-5+

This table gives cross-reference parts and alternative options found for DS1315S-5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315S-5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1315S-5/T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315S-5/T&R
DS1315SN5 0 TIMER(S), REAL TIME CLOCK, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315SN5
DS1315SN-5V Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1315S-5+ vs DS1315SN-5V
DS1315S5 Real Time Clock, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315S5
DS1315SN-5+ Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS1315S-5+ vs DS1315SN-5+
DS1315SN-5+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315SN-5+
DS1315SN-5 Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315SN-5
DS1315S-5+T&R Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315S-5+ vs DS1315S-5+T&R
DS1315S+5/T&R Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315S+5/T&R
DS1315S-5+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315S-5+T&R
Part Number Description Manufacturer Compare
DS1315S+5/T&R Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS1315S-5+ vs DS1315S+5/T&R
DS1251YP-70 Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1315S-5+ vs DS1251YP-70
DS1251Y-100-IND Real Time Clock, 0 Timer(s), CMOS, 0.740 INCH, PLASTIC, MODULE, DIP-32 Maxim Integrated Products DS1315S-5+ vs DS1251Y-100-IND
DS1315N-5V Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 Maxim Integrated Products DS1315S-5+ vs DS1315N-5V
DS1315-33 Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 Maxim Integrated Products DS1315S-5+ vs DS1315-33
DS1315E-33+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315S-5+ vs DS1315E-33+
DS1315EN-5+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315S-5+ vs DS1315EN-5+T&R
DS1315EN-33+ Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1315S-5+ vs DS1315EN-33+
DS1315S-5+T&R Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315S-5+ vs DS1315S-5+T&R
DS1315SN-5V Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1315S-5+ vs DS1315SN-5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1315S-5+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1315S-5+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1315S-5+ would you like to use for your alert(s)?
  • Please alert me when DS1315S-5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1315S-5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1315S-5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1315S-5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1315S-5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1315S-5+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: