Part Details for DS1315E-33+ by Maxim Integrated Products
Overview of DS1315E-33+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1315E-33+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1315E-33+-ND
|
DigiKey | IC RTC PHANTOM CHIP PAR 20TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
28 In Stock |
|
$14.8876 / $16.3200 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | 96 |
|
$17.3880 / $22.3560 | Buy Now | |
|
Rochester Electronics | DS1315 - Phantom Time Chip RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$9.7900 / $11.5200 | Buy Now |
Part Details for DS1315E-33+
DS1315E-33+ CAD Models
DS1315E-33+ Part Data Attributes
|
DS1315E-33+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1315E-33+
Maxim Integrated Products
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1315E-33+
This table gives cross-reference parts and alternative options found for DS1315E-33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315E-33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1315EN-33+T&R | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | DS1315E-33+ vs DS1315EN-33+T&R |
DS1315EN-33/T&R | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | DS1315E-33+ vs DS1315EN-33/T&R |
DS1315EN-33+ | Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | DS1315E-33+ vs DS1315EN-33+ |
DS1315EN-33+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | DS1315E-33+ vs DS1315EN-33+ |