DS1315S-5+ vs DS1315SN-5V feature comparison

DS1315S-5+ Analog Devices Inc

Buy Now Datasheet

DS1315SN-5V Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-SOIC_W-300_MIL SOIC
Package Description 0.300 INCH, ROHS COMPLIANT, SOP-16 0.300 INCH, SOIC-16
Pin Count 16 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1999-08-26
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL, FIXED PROTOCOL SERIAL, FIXED PROTOCOL
Interrupt Capability N N
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm
Moisture Sensitivity Level 1 1
Number of Terminals 16 16
Number of Timers
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND 1/100 SECOND
Time@Peak Reflow Temperature-Max (s) 30
Volatile YES YES
Width 7.5 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare DS1315S-5+ with alternatives

Compare DS1315SN-5V with alternatives