DS1315S-5+
vs
DS1251YP-70
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
16-SOIC_W-300_MIL
DMA
Package Description
0.300 INCH, ROHS COMPLIANT, SOP-16
POWERCAP MODULE-34
Pin Count
16
34
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1999-08-26
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
SERIAL, FIXED PROTOCOL
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
N
JESD-30 Code
R-PDSO-G16
R-XDMA-U34
JESD-609 Code
e3
e0
Length
10.3 mm
25.019 mm
Moisture Sensitivity Level
1
Number of Terminals
16
34
Number of Timers
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DMA
Package Equivalence Code
SOP16,.4
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.032 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
J INVERTED
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
1/100 SECOND
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
NO
Width
7.5 mm
23.495 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
USE DS9034PCX TO ORDER POWERCAP
Compare DS1315S-5+ with alternatives
Compare DS1251YP-70 with alternatives