DS-10 vs 1437587-1 feature comparison

DS-10 APEM Inc

Buy Now Datasheet

1437587-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Actuator Length 0.039 inch
Actuator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Actuator Type SLIDE
Additional Feature RAISED ACTUATOR
Body Breadth 10.16 mm
Body Color BLACK
Body Height 5.65 mm
Body Length or Diameter 26.92 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function ON-OFF
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VDC V
Electrical Life 2000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 10
Number of Switch Sections 10
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PCB Hole Count 20
Packing Method TUBE
Sealing EPOXY TERMINAL SEALED
Solderability WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD
Terminal Length 0.118 inch
Terminal Material PHOSPHOR BRONZE
Termination Type SOLDER
Washability SOLVENT
Base Number Matches 8 3
Rohs Code No
Category CO2 Kg 5.2

Compare DS-10 with alternatives

Compare 1437587-1 with alternatives