There are no models available for this part yet.
Overview of DP6110PBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
CAD Models for DP6110PBF by Infineon Technologies AG
Part Data Attributes for DP6110PBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
MR2, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Configuration
|
SINGLE
|
Control Current
|
0.005 A
|
Control Voltage
|
1.2 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
On-State Current-Max
|
1 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
5 mm
|
Overall Length
|
22 mm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for DP6110PBF
This table gives cross-reference parts and alternative options found for DP6110PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP6110PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR26MF12NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DP6110PBF vs PR26MF12NIPF |
PR36MF21NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DP6110PBF vs PR36MF21NIPF |
PR26MF11NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | DP6110PBF vs PR26MF11NSZ |
S16MD02 | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | DP6110PBF vs S16MD02 |
DP1610PBF | TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN | Infineon Technologies AG | DP6110PBF vs DP1610PBF |
PR36MF21YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DP6110PBF vs PR36MF21YIPF |
TLP3521 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-20A2, DIP-16/10 | Toshiba America Electronic Components | DP6110PBF vs TLP3521 |
D2N202LG | Trigger Output SSR, | KYOCERA Corporation | DP6110PBF vs D2N202LG |
PR39MF22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | DP6110PBF vs PR39MF22NSZ |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | DP6110PBF vs PR39MD22NSZ |