DP6110PBF
vs
PR39MD22NSZ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SHARP CORP
|
Package Description |
MR2, 4 PIN
|
DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.005 A
|
|
Control Voltage |
1.2 V
|
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1 A
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
5 mm
|
|
Overall Length |
22 mm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH ZERO CROSSOVER CIRCUIT
|
Forward Current-Max |
|
0.05 A
|
|
|
|
Compare DP6110PBF with alternatives
Compare PR39MD22NSZ with alternatives