Part Details for PR39MD22NSZ by Sharp Corp
Overview of PR39MD22NSZ by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR39MD22NSZ
PR39MD22NSZ CAD Models
PR39MD22NSZ Part Data Attributes
|
PR39MD22NSZ
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PR39MD22NSZ
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PR39MD22NSZ
This table gives cross-reference parts and alternative options found for PR39MD22NSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR39MD22NSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR3BMF11YSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | PR39MD22NSZ vs PR3BMF11YSZ |
PR39MF11YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PR39MD22NSZ vs PR39MF11YIPF |
D2N202LE18 | Trigger Output SSR, 4000V Isolation, | Nihon Inter Electronics Corporation | PR39MD22NSZ vs D2N202LE18 |
D2N202LD18 | Trigger Output SSR, 4000V Isolation, | Nihon Inter Electronics Corporation | PR39MD22NSZ vs D2N202LD18 |
PR36MF22YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PR39MD22NSZ vs PR36MF22YIPF |
TLP3502 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-10C3, DIP-8/5 | Toshiba America Electronic Components | PR39MD22NSZ vs TLP3502 |
PR36MF51YPLF | Trigger Output SSR, | Sharp Corp | PR39MD22NSZ vs PR36MF51YPLF |
SDV2415R | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-16 | Sensata Circuit Breakers | PR39MD22NSZ vs SDV2415R |
PR39MF12NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | PR39MD22NSZ vs PR39MF12NSZ |
DP6210PBF | TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN | Infineon Technologies AG | PR39MD22NSZ vs DP6210PBF |