Part Details for DP2110PBF by International Rectifier
Overview of DP2110PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DP2110PBF
DP2110PBF CAD Models
DP2110PBF Part Data Attributes
|
DP2110PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DP2110PBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MR2, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for DP2110PBF
This table gives cross-reference parts and alternative options found for DP2110PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP2110PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD2401 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-4 | IXYS Corporation | DP2110PBF vs PD2401 |
DP2610 | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | DP2110PBF vs DP2610 |
DP2210PBF | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | DP2110PBF vs DP2210PBF |
PD2401S | Trigger Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT,4PIN | IXYS Corporation | DP2110PBF vs PD2401S |
DP2210PBF | TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN | Infineon Technologies AG | DP2110PBF vs DP2210PBF |
PD2401S | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT,4PIN | IXYS Integrated Circuits Division | DP2110PBF vs PD2401S |
DP2210 | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | DP2110PBF vs DP2210 |