Part Details for PD2401 by IXYS Corporation
Overview of PD2401 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PD2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4590
|
Newark | Optocoupler, Photoscr O/P, 3.75Kv, Dip, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:240V, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:20V Rohs Compliant: Yes |Ixys Semiconductor PD2401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.6400 / $5.2100 | Buy Now |
DISTI #
849-PD2401
|
Mouser Electronics | Triac & SCR Output Optocouplers 500 BLOCKING VOLT 1.0 AMPS RoHS: Compliant | 1114 |
|
$4.3600 / $7.5600 | Buy Now |
DISTI #
PD2401
|
TTI | Triac & SCR Output Optocouplers 500 BLOCKING VOLT 1.0 AMPS Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.3000 / $4.7000 | Buy Now |
DISTI #
PD2401
|
TME | Relay: solid state, Icntrl max: 100mA, 1000mA, max.500VAC, THT Min Qty: 1 | 198 |
|
$5.4700 / $10.4500 | Buy Now |
|
Chip1Cloud | SWITCH OPT ISOL AC SS PWR 16-PIN | 14300 |
|
RFQ |
Part Details for PD2401
PD2401 CAD Models
PD2401 Part Data Attributes
|
PD2401
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PD2401
IXYS Corporation
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 3 mm | |
Overall Length | 19 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PD2401
This table gives cross-reference parts and alternative options found for PD2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP2610 | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | PD2401 vs DP2610 |
DP2210PBF | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | PD2401 vs DP2210PBF |
PD2401S | Trigger Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT,4PIN | IXYS Corporation | PD2401 vs PD2401S |
DP2210PBF | TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN | Infineon Technologies AG | PD2401 vs DP2210PBF |
PD2401S | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT,4PIN | IXYS Integrated Circuits Division | PD2401 vs PD2401S |
DP2210 | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | PD2401 vs DP2210 |