Part Details for DP2610 by International Rectifier
Overview of DP2610 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DP2610
DP2610 CAD Models
DP2610 Part Data Attributes
|
DP2610
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DP2610
International Rectifier
Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MR2, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DP2610
This table gives cross-reference parts and alternative options found for DP2610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP2610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD2401 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-4 | IXYS Corporation | DP2610 vs PD2401 |
DP2210PBF | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | DP2610 vs DP2210PBF |
PD2401S | Trigger Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT,4PIN | IXYS Corporation | DP2610 vs PD2401S |
DP2210PBF | TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN | Infineon Technologies AG | DP2610 vs DP2210PBF |
PD2401S | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT,4PIN | IXYS Integrated Circuits Division | DP2610 vs PD2401S |
DP2210 | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | DP2610 vs DP2210 |