Datasheets
PD2401S by:

Trigger Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT,4PIN

Part Details for PD2401S by IXYS Corporation

Overview of PD2401S by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PD2401S

PD2401S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PD2401S Part Data Attributes

PD2401S IXYS Corporation
Buy Now Datasheet
Compare Parts:
PD2401S IXYS Corporation Trigger Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT,4PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer IXYS CORP
Package Description SURFACE MOUNT,4PIN
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE
Control Current 0.002 A
Control Voltage 0.9 V
Forward Current-Max 0.05 A
Input Type DC
Isolation Voltage-Max 3750 V
Number of Elements 1
On-State Current-Max 1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Length 19 mm

Alternate Parts for PD2401S

This table gives cross-reference parts and alternative options found for PD2401S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD2401S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PD2401 Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-4 IXYS Corporation PD2401S vs PD2401
PD2401 Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-4 IXYS Integrated Circuits Division PD2401S vs PD2401
DP2610PBF TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN Infineon Technologies AG PD2401S vs DP2610PBF
DP2210PBF Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN International Rectifier PD2401S vs DP2210PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD2401S by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD2401S by IXYS Corporation

Select Manufacturer
Which Manufacturer of PD2401S would you like to use for your alert(s)?
  • Please alert me when PD2401S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD2401S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD2401S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD2401S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD2401S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD2401S by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: