Part Details for DM74LS283N by Texas Instruments
Overview of DM74LS283N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for DM74LS283N
DM74LS283N CAD Models
DM74LS283N Part Data Attributes
|
DM74LS283N
Texas Instruments
Buy Now
|
Compare Parts:
DM74LS283N
Texas Instruments
IC,BINARY ADDER,LS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74LS283N
This table gives cross-reference parts and alternative options found for DM74LS283N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS283N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | DM74LS283N vs GD74LS283J |
N74LS283N | IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | DM74LS283N vs N74LS283N |
SN54LS283JD | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS283N vs SN54LS283JD |
T74LS283D1 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | DM74LS283N vs T74LS283D1 |
SN74LS283J | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | DM74LS283N vs SN74LS283J |
7604301EX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | DM74LS283N vs 7604301EX |
HD74LS283P-E | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | DM74LS283N vs HD74LS283P-E |
DM54LS283J | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | DM74LS283N vs DM54LS283J |
SN74LS283NDS | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DM74LS283N vs SN74LS283NDS |
DM54LS283J/883B | IC,BINARY ADDER,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | DM74LS283N vs DM54LS283J/883B |