DM74LS283N vs SNJ54181W-10 feature comparison

DM74LS283N Texas Instruments

Buy Now

SNJ54181W-10 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-16 DFP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-GDFP-F24
Logic IC Type ADDER/SUBTRACTOR ARITHMETIC LOGIC UNIT
Number of Terminals 16 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Additional Feature CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS
Family TTL/H/L
Length 14.36 mm
Load Capacitance (CL) 15 pF
Number of Bits 4
Number of Functions 1
Power Supply Current-Max (ICC) 135 mA
Propagation Delay (tpd) 50 ns
Seated Height-Max 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 9.09 mm

Compare DM74LS283N with alternatives

Compare SNJ54181W-10 with alternatives