DM74LS283N vs CD54HCT85H/3 feature comparison

DM74LS283N Texas Instruments

Buy Now

CD54HCT85H/3 Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP-16 DIE,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 X-XUUC-N16
Logic IC Type ADDER/SUBTRACTOR MAGNITUDE COMPARATOR
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP16,.3 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Base Number Matches 3 2
Additional Feature CASCADABLE
Family HCT
Number of Bits 4
Number of Functions 1
Output Polarity TRUE
Propagation Delay (tpd) 60 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare DM74LS283N with alternatives

Compare CD54HCT85H/3 with alternatives