There are no models available for this part yet.
Overview of DM5490AJ/883C by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
CAD Models for DM5490AJ/883C by Texas Instruments
Part Data Attributes for DM5490AJ/883C by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
NO
|
Logic IC Type
|
DECADE COUNTER
|
Max Frequency@Nom-Sup
|
16000000 Hz
|
Max I(ol)
|
0.016 A
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
42 mA
|
Propagation Delay (tpd)
|
50 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Alternate Parts for DM5490AJ/883C
This table gives cross-reference parts and alternative options found for DM5490AJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5490AJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7490AJ4 | Decade Counter, | Rochester Electronics LLC | DM5490AJ/883C vs SN7490AJ4 |
7490ADCQM | Decade Counter, | Rochester Electronics LLC | DM5490AJ/883C vs 7490ADCQM |
SN7490AJP4 | SN7490AJP4 | Texas Instruments | DM5490AJ/883C vs SN7490AJP4 |
9390PC | Decade Counter, Asynchronous, Up Direction, TTL, PDIP14, | Fairchild Semiconductor Corporation | DM5490AJ/883C vs 9390PC |
7490APC | IC,COUNTER,UP,DECADE,STD-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | DM5490AJ/883C vs 7490APC |
9390DCQR | Decade Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM5490AJ/883C vs 9390DCQR |
SN7490AN3 | SN7490AN3 | Texas Instruments | DM5490AJ/883C vs SN7490AN3 |
7490DCQR | Decade Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM5490AJ/883C vs 7490DCQR |
7490ADC | Decade Counter, | Rochester Electronics LLC | DM5490AJ/883C vs 7490ADC |
M38510/01307BCA | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5490AJ/883C vs M38510/01307BCA |