Filter Your Search
1 - 4 of 4 results
|
DM5490AJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM5490AJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTDM5490AJ/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM5490AJ/883C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |