Part Details for 9390DCQR by Fairchild Semiconductor Corporation
Overview of 9390DCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 9390DCQR
9390DCQR CAD Models
9390DCQR Part Data Attributes
|
9390DCQR
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
9390DCQR
Fairchild Semiconductor Corporation
Decade Counter, Asynchronous, Up Direction, TTL, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 9390DCQR
This table gives cross-reference parts and alternative options found for 9390DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9390DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7490AJ4 | Decade Counter, | Rochester Electronics LLC | 9390DCQR vs SN7490AJ4 |
7490ADCQM | Decade Counter, | Rochester Electronics LLC | 9390DCQR vs 7490ADCQM |
SN7490AJP4 | SN7490AJP4 | Texas Instruments | 9390DCQR vs SN7490AJP4 |
9390PC | Decade Counter, Asynchronous, Up Direction, TTL, PDIP14, | Fairchild Semiconductor Corporation | 9390DCQR vs 9390PC |
7490APC | IC,COUNTER,UP,DECADE,STD-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | 9390DCQR vs 7490APC |
SN7490AN3 | SN7490AN3 | Texas Instruments | 9390DCQR vs SN7490AN3 |
7490DCQR | Decade Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | 9390DCQR vs 7490DCQR |
7490ADC | Decade Counter, | Rochester Electronics LLC | 9390DCQR vs 7490ADC |
M38510/01307BCA | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 9390DCQR vs M38510/01307BCA |
MC7490P | Decade Counter, | Rochester Electronics LLC | 9390DCQR vs MC7490P |