Part Details for SN5490AW by Rochester Electronics LLC
Overview of SN5490AW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN5490AW
SN5490AW CAD Models
SN5490AW Part Data Attributes
|
SN5490AW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN5490AW
Rochester Electronics LLC
Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.29 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SN5490AW
This table gives cross-reference parts and alternative options found for SN5490AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5490AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7490AFCQM | Rochester Electronics LLC | Check for Price | Decade Counter, | SN5490AW vs 7490AFCQM |
7490FCQR | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | SN5490AW vs 7490FCQR |
5490FMQB | Rochester Electronics LLC | Check for Price | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, W14B | SN5490AW vs 5490FMQB |
DM5490W/883 | Texas Instruments | Check for Price | IC,COUNTER,UP,DECADE,STD-TTL,FP,14PIN,CERAMIC | SN5490AW vs DM5490W/883 |
9390FC | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | SN5490AW vs 9390FC |
SNC5490AW | Texas Instruments | Check for Price | IC,COUNTER,UP,DECADE,STD-TTL,FP,14PIN,CERAMIC | SN5490AW vs SNC5490AW |
M38510/01307BAA | Lansdale Semiconductor Inc | Check for Price | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | SN5490AW vs M38510/01307BAA |
SNJ5490AW | Texas Instruments | Check for Price | Decade Counter 14-CFP -55 to 125 | SN5490AW vs SNJ5490AW |
9390FMQB | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | SN5490AW vs 9390FMQB |