Datasheets
DL5246B by:

Zener Diode, 16V V(Z), 5%, 0.5W

Part Details for DL5246B by Excel (Suzhou) Semiconductor Co Ltd

Overview of DL5246B by Excel (Suzhou) Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for DL5246B

DL5246B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL5246B Part Data Attributes

DL5246B Excel (Suzhou) Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
DL5246B Excel (Suzhou) Semiconductor Co Ltd Zener Diode, 16V V(Z), 5%, 0.5W
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 17 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 16 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 7.8 mA

Alternate Parts for DL5246B

This table gives cross-reference parts and alternative options found for DL5246B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5246B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL5246B-TP Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components DL5246B vs DL5246B-TP
DL5246B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors DL5246B vs DL5246B
DL5246B Zener Diode HY Electronic Corp DL5246B vs DL5246B
DL5246B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components DL5246B vs DL5246B
DL5246B-GT1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5246B vs DL5246B-GT1
DL5246B-T1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors DL5246B vs DL5246B-T1
DL5246B Zener Diode, 16V V(Z), 5%, 0.5W Diodes Incorporated DL5246B vs DL5246B
DL5246B-G Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5246B vs DL5246B-G
Part Number Description Manufacturer Compare
MMSZ5246B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN MERITEK Electronics Corporation DL5246B vs MMSZ5246B
MMSZ5246B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation DL5246B vs MMSZ5246B
MMSZ5246B-V-GS08 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies DL5246B vs MMSZ5246B-V-GS08
MMSZ5246B-TP Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components DL5246B vs MMSZ5246B-TP
MMSZ5246B-T1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd DL5246B vs MMSZ5246B-T1
MMSZ5246B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5246B vs MMSZ5246B
DL5246B-TP Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components DL5246B vs DL5246B-TP
MMSZ5246B-H Zener Diode, 16V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd DL5246B vs MMSZ5246B-H
MMSZ5246B_R1_00001 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor DL5246B vs MMSZ5246B_R1_00001
MMSZ5246B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor DL5246B vs MMSZ5246B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL5246B by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL5246B by Excel (Suzhou) Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of DL5246B would you like to use for your alert(s)?
  • Please alert me when DL5246B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL5246B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL5246B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL5246B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL5246B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL5246B by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: