DL5246B vs DL5246B feature comparison

DL5246B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

DL5246B Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 17 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 7.8 mA 7.8 mA
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Part Package Code MELF
Package Description GLASS, MINIMELF-2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END

Compare DL5246B with alternatives

Compare DL5246B with alternatives