DL5246B vs MMSZ5246B-T1 feature comparison

DL5246B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

MMSZ5246B-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 17 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 7.8 mA 7.8 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Package Description PLASTIC PACKAGE-2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Compare DL5246B with alternatives

Compare MMSZ5246B-T1 with alternatives