DL5246B vs MMSZ5246B feature comparison

DL5246B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

MMSZ5246B Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 7.8 mA 7.8 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Package Description PLASTIC PACKAGE-2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Compare DL5246B with alternatives

Compare MMSZ5246B with alternatives