Part Details for DL4007-13 by Diodes Incorporated
Overview of DL4007-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4007-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL4007-13
|
Avnet Americas | Diode 1KV 1A 2-Pin MELF T/R - Tape and Reel (Alt: DL4007-13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 7235 |
|
RFQ | ||
|
Bristol Electronics | 891 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for DL4007-13
DL4007-13 CAD Models
DL4007-13 Part Data Attributes
|
DL4007-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL4007-13
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL4007-13
This table gives cross-reference parts and alternative options found for DL4007-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4007-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6484-E3/96 | Diode Switching 1KV 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | DL4007-13 vs 1N6484-E3/96 |
BYM10-1000HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DL4007-13 vs BYM10-1000HE3/97 |
BYM10A-1000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | DL4007-13 vs BYM10A-1000 |
DL4007-13-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Diodes Incorporated | DL4007-13 vs DL4007-13-F |
BYM10-1000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL4007-13 vs BYM10-1000 |
1N6484HE3/96 | STD RECOVERY RECTFR 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4007-13 vs 1N6484HE3/96 |
DL4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | Microsemi Corporation | DL4007-13 vs DL4007 |
BYM10-1000HE3/97 | 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4007-13 vs BYM10-1000HE3/97 |
BYM10-1000-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4007-13 vs BYM10-1000-E3/96 |
BYM10-1000HE3/96 | 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4007-13 vs BYM10-1000HE3/96 |