Part Details for BYM10-1000HE3/97 by Vishay Semiconductors
Overview of BYM10-1000HE3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYM10-1000HE3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM10-1000HE3/97-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO213AB Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for BYM10-1000HE3/97
BYM10-1000HE3/97 CAD Models
BYM10-1000HE3/97 Part Data Attributes
|
BYM10-1000HE3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM10-1000HE3/97
Vishay Semiconductors
1KV 1A 2PIN DO-213AB - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYM10-1000HE3/97
This table gives cross-reference parts and alternative options found for BYM10-1000HE3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-1000HE3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6484-E3/96 | Diode Switching 1KV 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM10-1000HE3/97 vs 1N6484-E3/96 |
BYM10-1000HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10-1000HE3/97 vs BYM10-1000HE3/97 |
BYM10A-1000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | BYM10-1000HE3/97 vs BYM10A-1000 |
DL4007-13-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Diodes Incorporated | BYM10-1000HE3/97 vs DL4007-13-F |
BYM10-1000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM10-1000HE3/97 vs BYM10-1000 |
DL4007-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MELF-2 | Diodes Incorporated | BYM10-1000HE3/97 vs DL4007-13 |
1N6484HE3/96 | STD RECOVERY RECTFR 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM10-1000HE3/97 vs 1N6484HE3/96 |
DL4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | Microsemi Corporation | BYM10-1000HE3/97 vs DL4007 |
BYM10-1000-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM10-1000HE3/97 vs BYM10-1000-E3/96 |
BYM10-1000HE3/96 | 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM10-1000HE3/97 vs BYM10-1000HE3/96 |