-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3558
|
Newark | Rectifier, 1Kv, 1A, Do-213Ab, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:30A, Operating Temperature Max:175°C Rohs Compliant: Yes |Vishay BYM10-1000-E3/96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$0.0360 | Buy Now |
DISTI #
76K2977
|
Newark | Diode, Standard, 1A, 100V, Do-213Ab-2, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Vishay BYM10-1000-E3/96 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
60AC3558
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.2 V, 30 A, DO-213 AB (MELF)2 Pins - Product that comes on tape, but is not reeled (Alt: 60AC3558) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 6 Partner Stock |
|
$0.1830 / $0.3900 | Buy Now |
DISTI #
BYM10-1000-E3/96
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.2 V, 30 A, DO-213 AB (MELF)2 Pins - Tape and Reel (Alt: BYM10-1000-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
625-BYM10-1000-E3/96
|
Mouser Electronics | Rectifiers 1000 Volt 1.0 Amp Glass Passivated RoHS: Compliant | 55407 |
|
$0.0840 / $0.2900 | Buy Now |
DISTI #
E02:0323_00197791
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2427 | Europe - 43500 |
|
$0.0755 | Buy Now |
DISTI #
V36:1790_18775060
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-213AB T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks Date Code: 2303 | Americas - 9000 |
|
$0.0926 | Buy Now |
DISTI #
E21:3489_00197791
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 | Europe - 5208 |
|
$0.0669 / $0.1119 | Buy Now |
DISTI #
V72:2272_18775060
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 988 |
|
$0.0875 / $0.2800 | Buy Now |
|
Future Electronics | BYM10-1000 Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 111000Reel |
|
$0.0829 / $0.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYM10-1000-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM10-1000-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYM10-1000-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-1000-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM10-1000HE3/96 | Vishay Semiconductors | Check for Price | 1KV 1A 2PIN DO-213AB - Tape and Reel | BYM10-1000-E3/96 vs BYM10-1000HE3/96 |
1N6484HE3/96 | Vishay Semiconductors | Check for Price | STD RECOVERY RECTFR 1KV 1A 2PIN DO-213AB - Tape and Reel | BYM10-1000-E3/96 vs 1N6484HE3/96 |
1N6484-E3/96 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BYM10-1000-E3/96 vs 1N6484-E3/96 |
1N6484-E3/96 | Vishay Semiconductors | Check for Price | Diode Switching 1KV 1A 2-Pin DO-213AB T/R | BYM10-1000-E3/96 vs 1N6484-E3/96 |
GL41M | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | BYM10-1000-E3/96 vs GL41M |
GL41M-E3/75 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BYM10-1000-E3/96 vs GL41M-E3/75 |
BYM10-1000-E3/76 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BYM10-1000-E3/96 vs BYM10-1000-E3/76 |
1N6484HE3/97 | Vishay Semiconductors | Check for Price | STD RECOVERY RECTFR 1KV 1A 2PIN DO-213AB - Tape and Reel | BYM10-1000-E3/96 vs 1N6484HE3/97 |