Part Details for GL41K by General Instrument Corp
Overview of GL41K by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for GL41K
GL41K CAD Models
GL41K Part Data Attributes
Alternate Parts for GL41K
This table gives cross-reference parts and alternative options found for GL41K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41K-E3/96 | Diode 800V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | GL41K vs GL41K-E3/96 |
DL4006-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, MELF-2 | Diodes Incorporated | GL41K vs DL4006-13 |
GL41K-E3/97 | 800V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41K vs GL41K-E3/97 |
BYM10-800HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41K vs BYM10-800HE3/97 |
BYM10-800-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41K vs BYM10-800-E3/97 |
BYM10-800HE3/97 | 800V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41K vs BYM10-800HE3/97 |
BYM10-800HE3/96 | 800V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41K vs BYM10-800HE3/96 |
BYM10-800HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41K vs BYM10-800HE3/96 |
BYM10-800-E3/97 | DIODE GP 800V 1A DO213AB | Vishay Semiconductors | GL41K vs BYM10-800-E3/97 |
SM4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | GL41K vs SM4006 |