Part Details for DI201S_R2_00001 by PanJit Semiconductor
Overview of DI201S_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DI201S_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-DI201S_R2_00001
|
Mouser Electronics | Bridge Rectifiers PEC/DI201S/TR/13"/HF/1.5K/SDIP/GPP/BRIDGE/LGDI-20SH/DI20S-QI02/PJ/// RoHS: Compliant | 0 |
|
$0.1390 / $0.1660 | Order Now |
Part Details for DI201S_R2_00001
DI201S_R2_00001 CAD Models
DI201S_R2_00001 Part Data Attributes:
|
DI201S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI201S_R2_00001
PanJit Semiconductor
Bridge Rectifier Diode, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DI201S_R2_00001
This table gives cross-reference parts and alternative options found for DI201S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI201S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS202 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | DI201S_R2_00001 vs RS202 |
2W01G | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | DI201S_R2_00001 vs 2W01G |
DI201S_T0_00001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | DI201S_R2_00001 vs DI201S_T0_00001 |
KBP01 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | DI201S_R2_00001 vs KBP01 |
DI201S_T0_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | DI201S_R2_00001 vs DI201S_T0_10001 |
RS202L | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | DI201S_R2_00001 vs RS202L |
RS202 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | DI201S_R2_00001 vs RS202 |
2W01GM | Bridge Rectifier Diode, 2A, 100V V(RRM), | Taiwan Semiconductor | DI201S_R2_00001 vs 2W01GM |
RC201 | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | DI201S_R2_00001 vs RC201 |
KBP01 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | DI201S_R2_00001 vs KBP01 |