Part Details for 2W01GM by Taiwan Semiconductor
Overview of 2W01GM by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W01GM
2W01GM CAD Models
2W01GM Part Data Attributes
|
2W01GM
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2W01GM
Taiwan Semiconductor
Bridge Rectifier Diode, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 2W01GM
This table gives cross-reference parts and alternative options found for 2W01GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W01GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W01G | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | 2W01GM vs 2W01G |
DI201S_R2_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | 2W01GM vs DI201S_R2_10001 |
KBP01 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2W01GM vs KBP01 |
RS202L | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | 2W01GM vs RS202L |
RC201 | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | 2W01GM vs RC201 |
DI201S_T0_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | 2W01GM vs DI201S_T0_10001 |