Part Details for RC201 by JGD Semiconductors Co Ltd
Overview of RC201 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RC201
RC201 CAD Models
RC201 Part Data Attributes
|
RC201
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RC201
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 2A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for RC201
This table gives cross-reference parts and alternative options found for RC201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W01G | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | RC201 vs 2W01G |
DI201S_R2_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | RC201 vs DI201S_R2_10001 |
KBP01 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RC201 vs KBP01 |
2W01GM | Bridge Rectifier Diode, 2A, 100V V(RRM), | Taiwan Semiconductor | RC201 vs 2W01GM |
RS202L | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | RC201 vs RS202L |
DI201S_T0_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | RC201 vs DI201S_T0_10001 |