Part Details for KBP01 by Galaxy Microelectronics
Overview of KBP01 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for KBP01
KBP01 CAD Models
KBP01 Part Data Attributes
|
KBP01
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBP01
Galaxy Microelectronics
Bridge Rectifier Diode, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for KBP01
This table gives cross-reference parts and alternative options found for KBP01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W01G | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | KBP01 vs 2W01G |
DI201S_R2_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | KBP01 vs DI201S_R2_10001 |
KBP01 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP01 vs KBP01 |
2W01GM | Bridge Rectifier Diode, 2A, 100V V(RRM), | Taiwan Semiconductor | KBP01 vs 2W01GM |
RS202L | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | KBP01 vs RS202L |
RC201 | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | KBP01 vs RC201 |
DI201S_T0_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | KBP01 vs DI201S_T0_10001 |