Part Details for DB152G by Taiwan Semiconductor
Overview of DB152G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB152G
DB152G CAD Models
DB152G Part Data Attributes
|
DB152G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB152G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for DB152G
This table gives cross-reference parts and alternative options found for DB152G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB152G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1501M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | DB152G vs DF1501M |
DB1502S | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | DB152G vs DB1502S |
HDBLS152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DB152G vs HDBLS152G |
DB1502S-C | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | DB152G vs DB1502S-C |
KBP152GC2 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DB152G vs KBP152GC2 |
DBS152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DB152G vs DBS152G |
KBP152GC2G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DB152G vs KBP152GC2G |
DI151S_R2_10001 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | PanJit Semiconductor | DB152G vs DI151S_R2_10001 |