Part Details for KBP152GC2 by Taiwan Semiconductor
Overview of KBP152GC2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP152GC2
KBP152GC2 CAD Models
KBP152GC2 Part Data Attributes
|
KBP152GC2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBP152GC2
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP152GC2
This table gives cross-reference parts and alternative options found for KBP152GC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP152GC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1501M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | KBP152GC2 vs DF1501M |
DB1502S | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | KBP152GC2 vs DB1502S |
HDBLS152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | KBP152GC2 vs HDBLS152G |
DB152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | KBP152GC2 vs DB152G |
DB1502S-C | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | KBP152GC2 vs DB1502S-C |
DBS152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | KBP152GC2 vs DBS152G |
KBP152GC2G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | KBP152GC2 vs KBP152GC2G |
DI151S_R2_10001 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | PanJit Semiconductor | KBP152GC2 vs DI151S_R2_10001 |