Part Details for DF1501M by Galaxy Microelectronics
Overview of DF1501M by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF1501M
DF1501M CAD Models
DF1501M Part Data Attributes
|
DF1501M
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DF1501M
Galaxy Microelectronics
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for DF1501M
This table gives cross-reference parts and alternative options found for DF1501M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1501M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1502S | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | DF1501M vs DB1502S |
HDBLS152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501M vs HDBLS152G |
DB152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501M vs DB152G |
DB1502S-C | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | DF1501M vs DB1502S-C |
KBP152GC2 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501M vs KBP152GC2 |
DBS152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501M vs DBS152G |
KBP152GC2G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501M vs KBP152GC2G |
DI151S_R2_10001 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | PanJit Semiconductor | DF1501M vs DI151S_R2_10001 |