-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC813JUG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC813JUG4
Texas Instruments
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC813JUG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC813JUG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC813JU/1K | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | DAC813JUG4 vs DAC813JU/1K |
SL28774ELIT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JUG4 vs SL28774ELIT |
SL28773ELC | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JUG4 vs SL28773ELC |
SL28770ELCT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JUG4 vs SL28770ELCT |
SL28748ELC | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JUG4 vs SL28748ELC |
SL28748ELIT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JUG4 vs SL28748ELIT |
SL28770ELIT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JUG4 vs SL28770ELIT |
DAC813JU | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | DAC813JUG4 vs DAC813JU |