DAC813JUG4 vs DAC811JP feature comparison

DAC813JUG4 Texas Instruments

Buy Now Datasheet

DAC811JP Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP28,.4 GREEN, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e4 e4
Length 17.9 mm 37.4 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -15 V -12 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 6.35 mm
Settling Time-Max 6 µs 4 µs
Settling Time-Nom (tstl) 4.5 µs 3 µs
Supply Current-Max 15 mA 35 mA
Supply Voltage-Nom 15 V 12 V
Surface Mount YES NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 15.24 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Technology BIPOLAR

Compare DAC813JUG4 with alternatives

Compare DAC811JP with alternatives