DAC813JUG4
vs
ADDAC80NZ-CBI-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
DIP-24
Pin Count
28
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
R-PDIP-T24
JESD-609 Code
e4
e3
Length
17.9 mm
Linearity Error-Max (EL)
0.0122%
0.012%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Max
6 µs
4 µs
Settling Time-Nom (tstl)
4.5 µs
Supply Current-Max
15 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
N-24-1
ECCN Code
EAR99
Technology
BIPOLAR
Compare DAC813JUG4 with alternatives
Compare ADDAC80NZ-CBI-V with alternatives