Part Details for D8237A-5 by Intel Corporation
Overview of D8237A-5 by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D8237A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 473 |
|
RFQ | ||
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 506 |
|
$7.1745 / $14.3490 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 14 |
|
$9.7500 / $13.0000 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 378 |
|
$12.0000 / $18.0000 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 1 |
|
$22.3108 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 10 |
|
$16.0000 / $18.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ |
Part Details for D8237A-5
D8237A-5 CAD Models
D8237A-5 Part Data Attributes
|
D8237A-5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8237A-5
Intel Corporation
DMA Controller, 4 Channel(s), 5MHz, NMOS, CDIP40, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SINGLE/BLOCK/DEMAND TRANSFER MODES; FIXED & ROTATIONAL PRIORITY INTERRUPT MODES | |
Address Bus Width | 16 | |
Bus Compatibility | 8080; 8085 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for D8237A-5
This table gives cross-reference parts and alternative options found for D8237A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8237A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | D8237A-5 vs ID8237A-5 |
SAB8237A-5-P | DMA Controller, 4 Channel(s), 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | D8237A-5 vs SAB8237A-5-P |
SAB8237A-5-P | DMA Controller, 4 Channel(s), 5MHz, NMOS, PDIP40 | Siemens | D8237A-5 vs SAB8237A-5-P |
QP8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | D8237A-5 vs QP8237A-5 |
ID8237A-5B | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | D8237A-5 vs ID8237A-5B |
QD8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERDIP-40 | Intel Corporation | D8237A-5 vs QD8237A-5 |