Part Details for SAB8237A-5-P by Siemens
Overview of SAB8237A-5-P by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SAB8237A-5-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DMA CONTROLLER, 4 CHANNEL(S), 5MHZ, NMOS, PDIP40 | 308 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | DMA CONTROLLER, 4 CHANNEL(S), 5MHZ, NMOS, PDIP40 | 20 |
|
$7.0000 / $10.5000 | Buy Now |
Part Details for SAB8237A-5-P
SAB8237A-5-P CAD Models
SAB8237A-5-P Part Data Attributes
|
SAB8237A-5-P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB8237A-5-P
Siemens
DMA Controller, 4 Channel(s), 5MHz, NMOS, PDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for SAB8237A-5-P
This table gives cross-reference parts and alternative options found for SAB8237A-5-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8237A-5-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | SAB8237A-5-P vs ID8237A-5 |
SAB8237A-5-P | DMA Controller, 4 Channel(s), 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | SAB8237A-5-P vs SAB8237A-5-P |
QP8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | SAB8237A-5-P vs QP8237A-5 |
ID8237A-5B | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | SAB8237A-5-P vs ID8237A-5B |
QD8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERDIP-40 | Intel Corporation | SAB8237A-5-P vs QD8237A-5 |