Part Details for ID8237A-5B by AMD
Overview of ID8237A-5B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ID8237A-5B
ID8237A-5B CAD Models
ID8237A-5B Part Data Attributes
|
ID8237A-5B
AMD
Buy Now
Datasheet
|
Compare Parts:
ID8237A-5B
AMD
DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for ID8237A-5B
This table gives cross-reference parts and alternative options found for ID8237A-5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID8237A-5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | ID8237A-5B vs ID8237A-5 |
SAB8237A-5-P | DMA Controller, 4 Channel(s), 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | ID8237A-5B vs SAB8237A-5-P |
SAB8237A-5-P | DMA Controller, 4 Channel(s), 5MHz, NMOS, PDIP40 | Siemens | ID8237A-5B vs SAB8237A-5-P |
QP8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | ID8237A-5B vs QP8237A-5 |
QD8237A-5 | DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERDIP-40 | Intel Corporation | ID8237A-5B vs QD8237A-5 |