D38999/26KJ20AD
Description: MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug

Overview of D38999/26KJ20AD by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/26KJ20AD by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26KJ20AD by Aero-Electric Connector Inc

D38999/26KJ20AD
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACTS: M39029/58-363; M39029/90-529
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10,13,4,3
Contact Sizes
20,16,12C,8TW
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Material
STEEL
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
30
Unique Insert Number
J20
Want to compare parts?
  1. D38999/26KJ20AD
    Aero-Electric Connector Inc
    MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
    VS

Alternate Parts for D38999/26KJ20AD

This table gives cross-reference parts and alternative options found for D38999/26KJ20AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KJ20AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26GJ20AD MIL Series Connector TE Connectivity D38999/26KJ20AD vs D38999/26GJ20AD
D38999/26MJ20AD MIL Series Connector, Amphenol Corporation D38999/26KJ20AD vs D38999/26MJ20AD
DTS26W25-20AD MIL Series Connector TE Connectivity D38999/26KJ20AD vs DTS26W25-20AD
D38999/26FJ20AD MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26KJ20AD vs D38999/26FJ20AD
DTS26T25-20AD MIL Series Connector TE Connectivity D38999/26KJ20AD vs DTS26T25-20AD
CJ1426TJ20AD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26KJ20AD vs CJ1426TJ20AD
D38999/26WJ20AD MIL Series Connector TE Connectivity D38999/26KJ20AD vs D38999/26WJ20AD
DTS26Z25-20AD MIL Series Connector TE Connectivity D38999/26KJ20AD vs DTS26Z25-20AD
D38999/26KJ20AD MIL Series Connector TE Connectivity D38999/26KJ20AD vs D38999/26KJ20AD
D38999/26SJ20AD MIL Series Connector Amphenol Corporation D38999/26KJ20AD vs D38999/26SJ20AD
Part Number Description Manufacturer Compare
D38999/26ZJ20AD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26KJ20AD vs D38999/26ZJ20AD
YDTS26F25-20ADV001 MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity D38999/26KJ20AD vs YDTS26F25-20ADV001
D38999/26WJ20AD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26KJ20AD vs D38999/26WJ20AD
YACT26MJ20AD000000 MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity D38999/26KJ20AD vs YACT26MJ20AD000000
D38999/26FJ20AD MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26KJ20AD vs D38999/26FJ20AD
D38999/26SJ20AD MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26KJ20AD vs D38999/26SJ20AD
YACT26MJ20ADV00100 MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity D38999/26KJ20AD vs YACT26MJ20ADV00100
CTVS06RF25-20AD MIL Series Connector Amphenol Corporation D38999/26KJ20AD vs CTVS06RF25-20AD
TVS06RS25-20AD MIL Series Connector Amphenol Corporation D38999/26KJ20AD vs TVS06RS25-20AD
YACT26JJ20ADV00100 MIL Series Connector, 19 Contact(s), Composite, Male, Plug TE Connectivity D38999/26KJ20AD vs YACT26JJ20ADV00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26KJ20AD by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26KJ20AD by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/26KJ20AD would you like to use for your alert(s)?
  • Please alert me when D38999/26KJ20AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26KJ20AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26KJ20AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26KJ20AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26KJ20AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26KJ20AD by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: